Phoenix Contact, AI-TWIN Insulated Ferrule, 10 mm Pin Length, 2.3 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 608-328
- Mfr. Part No.:
- 3201534
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$17.07
(exc. GST)
$18.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.07 | $0.171 |
*price indicative
- RS Stock No.:
- 608-328
- Mfr. Part No.:
- 3201534
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 18mm | |
| Series | AI-TWIN | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 18mm | ||
Series AI-TWIN | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered to deliver exceptional performance and reliability in electrical connections. Designed with a sleeve length of 18 mm and a contact range of 10 mm, this ferrule effectively accommodates stranded conductors, ensuring optimal conductivity and stability. Crafted from soft tin-plated electrolytic copper and halogen-free materials, it meets stringent safety standards, including UL 486F.
Compatible with stranded conductors of various classes
Meets international safety and environmental compliance standards
Provides enhanced performance under demanding temperature conditions
Easy to integrate into automated systems and wiring configurations
Related links
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
