onsemi 650 V 20 A Diode 3-Pin TO-247-3L FFSH2065BDN
- RS Stock No.:
- 277-071
- Mfr. Part No.:
- FFSH2065BDN
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.64
(exc. GST)
$19.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $8.82 | $17.64 | - |
| 20 - 198 | $7.95 | $15.90 | 9% |
| 200 - 998 | $7.33 | $14.66 | 16% |
| 1000 - 1998 | $6.805 | $13.61 | 22% |
| 2000 + | $6.09 | $12.18 | 30% |
*price indicative
- RS Stock No.:
- 277-071
- Mfr. Part No.:
- FFSH2065BDN
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247-3L | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | FFSH | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Reverse Current Ir | 160μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 650A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247-3L | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series FFSH | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Reverse Current Ir 160μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 650A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ON Semiconductor Schottky diode offer superior switching performance and higher reliability compared to traditional Silicon diodes. It features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance, making SiC the next generation of power semiconductors. The system benefits include the highest efficiency, faster operating frequency, increased power density, reduced EMI, and smaller, more cost-effective system designs. These advantages make SiC Schottky diodes ideal for high-performance power applications.
Max junction temperature 175°C
Avalanche rated 49 mJ
High surge current capacity
Positive temperature coefficient
Ease of paralleling
- RS Stock No. 0277071P
- Mfr. Part No. FFSH2065BDN
Each (Supplied in a Tube)
$8.82
- RS Stock No. 0277074
- Mfr. Part No. FFSH4065BDN
Each
$26.03
- RS Stock No. 0277074P
- Mfr. Part No. FFSH4065BDN
Each (Supplied in a Tube)
$26.03
- RS Stock No. 0277072P
- Mfr. Part No. FFSH2065B-F155
Each (Supplied in a Tube)
$8.78
Related links
- onsemi 650 V 40 A Diode 3-Pin TO-247-3LD FFSH4065BDN
- onsemi 650 V 20 A Schottky Diode Schottky 3-Pin TO-247 FFSH2065BDN-F085
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247 FFSH2065B-F085
- onsemi 650 V 20 A Diode 2-Pin TO-247-2LD FFSH2065B-F155
- onsemi 650 V 20 A Diode Schottky 3-Pin D2PAK
- onsemi 650 V 20 A Diode Schottky 5-Pin PQFN
- onsemi 650 V 20 A Diode Schottky 5-Pin PQFN FFSM2065B









