onsemi 650 V 20 A Schottky Diode Schottky 3-Pin TO-247 FFSH2065BDN-F085
- RS Stock No.:
- 185-9313
- Mfr. Part No.:
- FFSH2065BDN-F085
- Brand:
- onsemi
This image is representative of the product range
Add 114 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$29.73
(exc. GST)
$32.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 224 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 112 | $14.865 | $29.73 | - |
| 114 - 224 | $14.505 | $29.01 | 2% |
| 226 + | $14.27 | $28.54 | 4% |
*price indicative
- RS Stock No.:
- 185-9313
- Mfr. Part No.:
- FFSH2065BDN-F085
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | EliteSiC | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 650A | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Forward Voltage Vf | 2.4V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series EliteSiC | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 650A | ||
Peak Reverse Current Ir 160μA | ||
Maximum Forward Voltage Vf 2.4V | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Length 15.87mm | ||
Height 20.82mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-3L Auto SiC 650V
Related links
- onsemi 650 V 20 A Schottky Diode Schottky 3-Pin TO-220 FFSP2065BDN-F085
- onsemi 650 V 20 A Schottky Diode Schottky 3-Pin TO-220
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247 FFSH4065BDN-F085
- onsemi 650 V 20 A Diode Schottky 3-Pin D2PAK FFSB2065B-F085
- onsemi 650 V 14.4 A Schottky Diode Schottky 3-Pin TO-247 FFSH1265BDN-F085
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247 FFSH2065B-F085
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-220 FFSP4065BDN-F085
- onsemi 650 V 73 A Schottky Diode Schottky 3-Pin D2PAK FFSB3065B-F085
