onsemi 650 V 20 A Diode Schottky 5-Pin PQFN FFSM2065B
- RS Stock No.:
- 214-8799
- Mfr. Part No.:
- FFSM2065B
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$15,714.00
(exc. GST)
$17,286.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $5.238 | $15,714.00 | - |
| 6000 - 9000 | $5.107 | $15,321.00 | 2% |
| 12000 + | $5.029 | $15,087.00 | 3% |
*price indicative
- RS Stock No.:
- 214-8799
- Mfr. Part No.:
- FFSM2065B
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PQFN | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Rectifier Type | Schottky | |
| Pin Count | 5 | |
| Peak Reverse Current Ir | 40μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 84A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 8mm | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PQFN | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Rectifier Type Schottky | ||
Pin Count 5 | ||
Peak Reverse Current Ir 40μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 84A | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 8mm | ||
Width 8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, Power88
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, Power88
The ON Semiconductor FFSM series is silicon carbide schottky diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. It is typically used in inverters, SMPS and UPS etc.
Highest efficiency
Faster operating frequency
Increased power density
Reduced EMI
Related links
- onsemi 650 V 20 A Diode Schottky 5-Pin PQFN FFSM2065B
- onsemi 650 V 10 A Diode Schottky 5-Pin PQFN
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN
- onsemi 650 V 8 A SiC Schottky Schottky 5-Pin PQFN
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN FFSM0665B
- onsemi 650 V 10 A Diode Schottky 5-Pin PQFN FFSM1065B
- onsemi 650 V 8 A SiC Schottky Schottky 5-Pin PQFN FFSM0865B
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247
