ROHM 650 V 15 A Diode 3-Pin TO-220ACGE SCS315AGC16
- RS Stock No.:
- 265-180
- Mfr. Part No.:
- SCS315AGC16
- Brand:
- ROHM
Get a bulk buy discount
Add 20 more to save $21.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.25
(exc. GST)
$23.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $10.625 | $21.25 | - |
| 20 - 198 | $9.57 | $19.14 | $21.10 |
| 200 - 998 | $8.82 | $17.64 | $361.00 |
| 1000 - 1998 | $8.18 | $16.36 | $2,445.00 |
| 2000 + | $7.33 | $14.66 | $6,590.00 |
*price indicative
- RS Stock No.:
- 265-180
- Mfr. Part No.:
- SCS315AGC16
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ACGE | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS315 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.71V | |
| Peak Reverse Current Ir | 300μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 410A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ACGE | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS315 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.71V | ||
Peak Reverse Current Ir 300μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 410A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM SiC Schottky Barrier Diode designed to deliver exceptional performance in high-efficiency power applications. This discrete device excels in providing rapid switching capabilities, enabling lower energy losses and enhanced overall system performance. With a robust reverse voltage rating and impressive surge current handling, it is perfectly suited for applications ranging from power supplies to specialised circuitry.
Designed for simple integration into various electronic applications
Minimised reverse recovery current helps in maintaining system integrity
Reliable performance ensures longevity in critical applications
Related links
- ROHM 650 V 15 A Diode 3-Pin TO-220FM-2LGE SCS315AMC7G
- ROHM 650 V 20 A Diode 3-Pin TO-220ACGE SCS320AGC16
- ROHM 650 V 10 A Diode SiC Schottky 3-Pin TO-220ACGE SCS310AGC16
- ROHM 650 V 8 A Diode SiC Schottky 3-Pin TO-220ACGE SCS308AGC16
- ROHM 650 V 15 A Diode 2-Pin TO-220FM SCS215AMC
- ROHM 650 V 12 A Diode SiC Schottky 3-Pin TO-220ACGE SCS312AGC16
- ROHM 650 V 4 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS304AGC16
- ROHM 650 V 15 A Schottky Barrier Diode 3-Pin D2PAK SCS215ANHRTRL
