ROHM 650 V 8 A Diode SiC Schottky 3-Pin TO-220ACGE SCS308AGC16
- RS Stock No.:
- 265-015
- Mfr. Part No.:
- SCS308AGC16
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.76
(exc. GST)
$18.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $8.38 | $16.76 |
| 20 - 198 | $7.555 | $15.11 |
| 200 - 998 | $6.96 | $13.92 |
| 1000 - 1998 | $6.46 | $12.92 |
| 2000 + | $5.79 | $11.58 |
*price indicative
- RS Stock No.:
- 265-015
- Mfr. Part No.:
- SCS308AGC16
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ACGE | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS308 | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Current Ir | 4.8μA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ACGE | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS308 | ||
Rectifier Type SiC Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Current Ir 4.8μA | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode, engineered for fast switching applications and enhanced operational efficiency. This device stands out with its exceptional surge current capability and superior thermal management, making it ideal for demanding environments. With a robust reverse voltage rating, it effectively mitigates voltage spikes and improves reliability across a range of applications.
Delivers minimal reverse recovery characteristics for increased efficiency
Offers a basic ordering unit of 50 pieces for streamlined inventory management
Facilitates robust performance in high voltage environments
Related links
- ROHM 650 V 12 A Diode SiC Schottky 3-Pin TO-220ACGE SCS312AGC16
- ROHM 650 V 10 A Diode SiC Schottky 3-Pin TO-220ACGE SCS310AGC16
- ROHM 650 V 4 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS304AGC16
- ROHM 650 V 20 A Diode SiC Schottky 3-Pin D2PAK SCS220ANHRTRL
- ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
- ROHM 650 V 20 A Diode 3-Pin TO-220ACGE SCS320AGC16
- ROHM 650 V 15 A Diode 3-Pin TO-220ACGE SCS315AGC16
