ROHM 650 V 15 A Diode 3-Pin TO-220FM-2LGE SCS315AMC7G
- RS Stock No.:
- 265-136
- Mfr. Part No.:
- SCS315AMC7G
- Brand:
- ROHM
Get a bulk buy discount
Add 20 more to save $18.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.37
(exc. GST)
$20.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $9.185 | $18.37 | - |
| 20 - 198 | $8.27 | $16.54 | $18.30 |
| 200 - 998 | $7.635 | $15.27 | $310.00 |
| 1000 - 1998 | $7.075 | $14.15 | $2,110.00 |
| 2000 + | $6.35 | $12.70 | $5,670.00 |
*price indicative
- RS Stock No.:
- 265-136
- Mfr. Part No.:
- SCS315AMC7G
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FM-2LGE | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS315 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 300μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 410A | |
| Maximum Forward Voltage Vf | 1.71V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FM-2LGE | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS315 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 300μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 410A | ||
Maximum Forward Voltage Vf 1.71V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM SiC Schottky Barrier Diode exemplifies cutting-edge technology, enhancing efficiency in various power applications. It is expertly designed for high-speed switching and exhibits remarkable thermal stability, making it an ideal choice for demanding environments. With its robust specifications, it ensures reliable performance under continuous forward currents and surge conditions.
Optimised packaging allows for easy integration into existing designs
Ideal for use in power factor correction applications
Suitable for various rectification tasks in modern power systems
Related links
- ROHM 650 V 15 A Diode 2-Pin TO-220FM SCS215AMC
- ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
- ROHM 650 V 4 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS304AMC7G
- ROHM 650 V 12 A Diode 2-Pin TO-220FM-2LGE SCS312AMC7G
- ROHM 650 V 20 A Diode 2-Pin TO-220FM-2LGE SCS320AMC7G
- ROHM 650 V 6 A Diode 2-Pin TO-220FM-2LGE SCS306AMC7G
- ROHM 650 V 10 A Diode 2-Pin TO-220FM-2LGE SCS310AMC7G
- ROHM 650 V 15 A Diode 3-Pin TO-220ACGE SCS315AGC16
