ROHM 650 V 15 A Diode 2-Pin TO-220FM SCS215AMC
- RS Stock No.:
- 150-3452
- Mfr. Part No.:
- SCS215AMC
- Brand:
- ROHM
Get a bulk buy discount
Add 4 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$23.67
(exc. GST)
$26.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | $11.835 | $23.67 | - |
| 4 - 8 | $11.535 | $23.07 | 2% |
| 10 - 18 | $11.26 | $22.52 | 4% |
| 20 - 98 | $10.98 | $21.96 | 7% |
| 100 + | $10.71 | $21.42 | 9% |
*price indicative
- RS Stock No.:
- 150-3452
- Mfr. Part No.:
- SCS215AMC
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FM | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 300μA | |
| Maximum Forward Voltage Vf | 1.55V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.3mm | |
| Height | 15.4mm | |
| Width | 4.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FM | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 300μA | ||
Maximum Forward Voltage Vf 1.55V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Length 10.3mm | ||
Height 15.4mm | ||
Width 4.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Shorter recovery time Reduced temperature dependence High-speed switching possible
Related links
- ROHM 650 V 15 A Diode 3-Pin TO-220FM-2LGE SCS315AMC7G
- ROHM 650 V 15 A Diode 3-Pin TO-220ACGE SCS315AGC16
- ROHM 650 V 12 A Diode 2-Pin TO-220FM-2LGE SCS312AMC7G
- ROHM 650 V 20 A Diode 2-Pin TO-220FM-2LGE SCS320AMC7G
- ROHM 650 V 6 A Diode 2-Pin TO-220FM-2LGE SCS306AMC7G
- ROHM 650 V 10 A Diode 2-Pin TO-220FM-2LGE SCS310AMC7G
- ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
- ROHM 650 V 4 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS304AMC7G
