ROHM 650 V 10 A Diode SiC Schottky 3-Pin TO-220ACGE SCS310AGC16

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$16.01

(exc. GST)

$17.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$8.005$16.01-
20 - 198$7.20$14.4010%
200 - 998$6.65$13.3016%
1000 - 1998$6.155$12.3123%
2000 +$5.525$11.0530%

*price indicative

RS Stock No.:
265-016
Mfr. Part No.:
SCS310AGC16
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220ACGE

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

SCS310

Rectifier Type

SiC Schottky

Pin Count

3

Peak Reverse Current Ir

6μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Maximum Forward Voltage Vf

1.71V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Schottky Barrier Diode is designed to deliver exceptional efficiency and performance for demanding applications. Its superior recovery time and high-speed switching capabilities make it an ideal choice for power management and converter circuits. Constructed using silicon carbide, the diode boasts a robust surge current handling capacity and reduced temperature dependence, enhancing reliability in high-temperature environments.

Constructed with silicon carbide for superior thermal stability and enhanced durability

Offers high speed switching for improved system response times

Minimises recovery times to improve overall circuit performance

Provides versatile operational flexibility to meet diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy