ROHM 650 V 4 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS304AMC7G
- RS Stock No.:
- 264-974
- Mfr. Part No.:
- SCS304AMC7G
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.01
(exc. GST)
$31.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.802 | $29.01 | - |
| 50 - 95 | $5.514 | $27.57 | 4% |
| 100 + | $5.11 | $25.55 | 11% |
*price indicative
- RS Stock No.:
- 264-974
- Mfr. Part No.:
- SCS304AMC7G
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220FM-2LGE | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS304 | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.71V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 2.4μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 18ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220FM-2LGE | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS304 | ||
Rectifier Type SiC Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.71V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 2.4μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 18ns | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode is engineered for high-performance applications, delivering exceptional efficiency in power conversion. With its cutting-edge silicon carbide (SiC) technology, this diode significantly reduces switching losses and enhances overall device reliability. Its robust design facilitates high-speed switching and offers a remarkable temperature stability, making it suitable for a wide range of demanding environments.
Capable of handling reverse voltage of up to 650 V ensuring safe operation
Robust packaging provides enhanced thermal management for durability
Ideal for applications in power factor correction and rectification systems
Related links
- ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
- ROHM 650 V 12 A Diode 2-Pin TO-220FM-2LGE SCS312AMC7G
- ROHM 650 V 20 A Diode 2-Pin TO-220FM-2LGE SCS320AMC7G
- ROHM 650 V 15 A Diode 3-Pin TO-220FM-2LGE SCS315AMC7G
- ROHM 650 V 6 A Diode 2-Pin TO-220FM-2LGE SCS306AMC7G
- ROHM 650 V 10 A Diode 2-Pin TO-220FM-2LGE SCS310AMC7G
- STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D
- ROHM 650 V 15 A Diode 2-Pin TO-220FM SCS215AMC
