ROHM 650 V 12 A Diode 2-Pin TO-220FM-2LGE SCS312AMC7G
- RS Stock No.:
- 264-978
- Mfr. Part No.:
- SCS312AMC7G
- Brand:
- ROHM
Get a bulk buy discount
Add 20 more to save $19.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.80
(exc. GST)
$21.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $9.90 | $19.80 | - |
| 20 - 198 | $8.915 | $17.83 | $19.70 |
| 200 - 998 | $8.22 | $16.44 | $336.00 |
| 1000 - 1998 | $7.62 | $15.24 | $2,280.00 |
| 2000 + | $6.835 | $13.67 | $6,130.00 |
*price indicative
- RS Stock No.:
- 264-978
- Mfr. Part No.:
- SCS312AMC7G
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FM-2LGE | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS312 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.71V | |
| Peak Reverse Current Ir | 240μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FM-2LGE | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS312 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.71V | ||
Peak Reverse Current Ir 240μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Sic Schottky Barrier Diode stands at the forefront of power electronics innovation, specifically designed for high-efficiency applications. With its robust architecture, it facilitates high-speed switching and exceptional thermal performance. This diode is engineered to minimise switching losses, making it ideal for power factor correction and secondary side rectification in solar inverters and data centres.
Tube packaging facilitates straightforward implementation in designs
Ideal for applications in photovoltaic power conditioners and data centres
Wide range of operating temperatures extends application versatility
Related links
- ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
- ROHM 650 V 4 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS304AMC7G
- ROHM 650 V 20 A Diode 2-Pin TO-220FM-2LGE SCS320AMC7G
- ROHM 650 V 15 A Diode 3-Pin TO-220FM-2LGE SCS315AMC7G
- ROHM 650 V 6 A Diode 2-Pin TO-220FM-2LGE SCS306AMC7G
- ROHM 650 V 10 A Diode 2-Pin TO-220FM-2LGE SCS310AMC7G
- ROHM 650 V 15 A Diode 2-Pin TO-220FM SCS215AMC
- ROHM 650 V 12 A Diode Schottky 4-Pin D2PAK SCS212AJTLL
