Starrett Alloy, Bi-Metal, Cobalt HSS, Diamond Grit, High Speed Steel, Tungsten Carbide Tipped Jigsaw Blade, 8 Teeth Per

Subtotal (1 pack of 5 units)*

$21.70

(exc. GST)

$23.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.34$21.70

*price indicative

RS Stock No.:
200-6429
Mfr. Part No.:
BU3
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Jigsaw Blade

Teeth per Inch

8

Number of Pieces

1

Material Cut

Acrylic, Aluminium, Brick and Masonry, Cast Iron, Ceramic, Copper, Fibreglass, Glass, Marble/Granite, MDF, Metal, Nail Embedded Wood, Non-Ferrous, Plaster, Plastic, Porcelain, Reinforced Concrete, Stainless Steel, Steel, Stone, Suspended Floors, Veneer, Wood

Blade Material

Alloy, Bi-Metal, Cobalt HSS, Diamond Grit, High Speed Steel, Tungsten Carbide Tipped

Standards/Approvals

No

COO (Country of Origin):
BR
The Starrett 5 blade/pack bimetal unified shank jigsaw blade incorporates fast straight cutting, resists breakage, cuts faster and lasts longer than conventional saws. This pack contains BU41014, BU214, BU224, BU224S and BU232 .

Tooth per inch : 6

Dimensions : 75mm x 7.5mm x 1.3mm

Cutting thickness : 30 - 45mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy