Starrett Bi-Metal Jigsaw Blade, 8 Teeth Per Inch, Stone, Glass, Metal, Wood, Plastic, Cast Iron, Non-Ferrous, Reinforced

Subtotal (1 pack of 2 units)*

$15.10

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$7.55$15.10

*price indicative

RS Stock No.:
200-6428
Mfr. Part No.:
BU2DCS-2
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Jigsaw Blade

Number of Pieces

2

Teeth per Inch

8

Material Cut

Stone, Glass, Metal, Wood, Plastic, Cast Iron, Non-Ferrous, Reinforced Concrete, Nail Embedded Wood, Suspended Floors, Plaster, Aluminium, Blockwork, Acrylic, Fibreglass, Copper, Stainless Steel, Porcelain, Non-Metallics, Veneer, MDF, Steel, Brick and Masonry, Marble/Granite, Ceramic

Blade Length

50mm

Blade Width

5mm

Blade Thickness

1.3mm

Blade Material

Bi-Metal

Standards/Approvals

RoHS

COO (Country of Origin):
BR
The Starrett 2 blade/pack bimetal unified shank jigsaw blade incorporates straight as well as curved cuts which provides smooth finish at top and bottom. Its application are found in acrylic, formica and MDF.

Tooth per inch : 9-19

Dimensions : 50mm x 5mm x 1.3mm

Cutting thickness : 4 - 20mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy