- RS Stock No.:
- 200-6421
- Mfr. Part No.:
- BU424
- Brand:
- Starrett
10 In AU stock for next working day delivery
185 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $27.43
You pay
$4.664
(exc. GST)
$5.13
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $4.664 | $23.32 |
*price indicative |
- RS Stock No.:
- 200-6421
- Mfr. Part No.:
- BU424
- Brand:
- Starrett
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
The Starrett 5 blade/pack bimetal unified shank jigsaw blade incorporates straight cutting, resists breakage, cuts faster and lasts longer than conventional saws. Its applications are found in suspended floors, tubes and profiles.
Tooth per inch : 24
Dimensions : 100mm x 9.5mm x 1mm
Cutting thickness : 1.6 - 3.2mm
Dimensions : 100mm x 9.5mm x 1mm
Cutting thickness : 1.6 - 3.2mm
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Metal |
Cutting Length | 100mm |
Number of Teeth per Inch | 24 |
Tooth Pitch | 1.9mm |
Number in Pack | 5 |
Blade Material | Bi-metal |
Bimetal | Yes |
Related links
- RS PRO 75mm Cutting Length Jigsaw Blade, Pack of 10
- Bosch 56 74 mm Cutting Length Jigsaw Blade, Pack of 10
- RS PRO 50mm Cutting Length Jigsaw Blade, Pack of 5
- RS PRO 10 18 74 mm Cutting Length Jigsaw Blade, Pack of 14
- RS PRO 12 21 74 mm Cutting Length Jigsaw Blade, Pack of 10
- Bosch Pack of 3
- Lenox Pack of 5
- Bosch Ceramic 92mm Cutting Length Jigsaw Blade, Pack of 3