DeWALT Bi-Metal Jigsaw Blade, 5 Teeth Per Inch, Multi Material, 101 mm, 5-Pieces
- RS Stock No.:
- 215-812
- Mfr. Part No.:
- DT2059-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$38.91
(exc. GST)
$42.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.91 | $7.782 |
*price indicative
- RS Stock No.:
- 215-812
- Mfr. Part No.:
- DT2059-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 5mm | |
| Teeth per Inch | 5 | |
| Material Cut | Multi Material | |
| Blade Length | 101mm | |
| Blade Width | 80mm | |
| Blade Thickness | 4mm | |
| Blade Material | Bi-Metal | |
| Series | Extreme | |
| Standards/Approvals | ANSI/ESD | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 5mm | ||
Teeth per Inch 5 | ||
Material Cut Multi Material | ||
Blade Length 101mm | ||
Blade Width 80mm | ||
Blade Thickness 4mm | ||
Blade Material Bi-Metal | ||
Series Extreme | ||
Standards/Approvals ANSI/ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT EXTREME 101mm BiM Jigsaw Blade is designed for high durability and best cutting results. With a T Shank design that fits all T Shank jig saws, this blade is perfect for use in wood, plastic-coated wood, fibre boards, and plastics. The tooth pitch of 2.4 - 5 mm ensures smooth cutting performance, making it an essential tool for any DIY enthusiast or professional tradesperson.
T Shank design fits all T Shank jig saws
High durability and best cutting results
HCS material provides additional flex to prevent breakage
Suitable for wood, plastic-coated wood, fibre boards, and plastics
Tooth pitch of 2.4 to 5 mm for optimal cutting performance
Related links
- DeWALT, 1.5 Teeth Per Inch Metal 55 mm Bi-Metal 5
- DeWALT Wood Fibreboard 59 mm Bi-Metal 5
- DeWALT Multi Material 59 mm Bi-Metal 3
- ERKO, 6 Teeth Per Inch Wood 75 mm Bi-Metal 5
- Bosch Sandwich Material 250 mm Bi-Metal 5
- Bosch Soft Material 132 mm Bi-Metal 5
- Starrett, 24 Teeth Per Inch 50 mm Bi-Metal 5
- ERKO, 21 Teeth Per Inch Wood 50 mm Bi-Metal 5
