DeWALT Band Saw Blade, 18 Teeth Per Inch Plastic, Metal 835 mm 4

Subtotal (1 set)*

$118.74

(exc. GST)

$130.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$118.74

*price indicative

RS Stock No.:
216-059
Mfr. Part No.:
DT8461-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Band Saw Blade

Teeth per Inch

18

Number of Pieces

4

Material Cut

Plastic, Metal

Blade Length

835mm

Blade Thickness

500μm

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BY
The DeWALT high-performance 835mm 18TPI Band Saw Blade is designed for cutting metal and plastic with precision and ease. Made of high-quality tempered steel, it offers clean cuts and long-lasting durability for all your cutting needs.

Tempered steel construction for high performance cutting

Extremely sharp and hardened teeth for clean and precise cuts

Specially hardened teeth for long blade life

0.5mm thickness for versatility in cutting different materials

  • RS Stock No. 0216159
  • Mfr. Part No. DT8462-QZ
1 Set
$124.68
  • RS Stock No. 0215773
  • Mfr. Part No. DT8468-QZ
1 Pack of 3
$92.96
  • RS Stock No. 0172920
  • Mfr. Part No. DT8486-QZ
Each
$104.32
  • RS Stock No. 0126800
  • Mfr. Part No. 63502308000
Each
$122.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy