DeWALT Saw Blade Multi Material 295 mm 1
- RS Stock No.:
- 172-599
- Mfr. Part No.:
- DT2977-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$346.23
(exc. GST)
$380.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.23 |
*price indicative
- RS Stock No.:
- 172-599
- Mfr. Part No.:
- DT2977-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Blade Length | 295mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Blade Length 295mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The DeWALT 295mm Cut Class 20 Poroton Alligator Blade is the ultimate cutting solution for brick, block, and Poroton. With 32 TCT Teeth and Carbide Teeth, this 2-piece blade sheet offers optimum cutting performance, making it suitable for DWE 396.
32 TCT Teeth for precise cutting
Carbide Teeth for enhanced cutting performance
2-piece blade sheet design for versatility
Suitable for cutting Brick, Block, and Poroton
Designed for use with DWE 396
