DeWALT Saw Blade 95 mm 1

Subtotal (1 unit)*

$45.50

(exc. GST)

$50.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.50

*price indicative

RS Stock No.:
172-610
Mfr. Part No.:
DT20718-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Saw Blade

Number of Pieces

1

Blade Length

95mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Carbide Segment Saw Blade is a versatile cutting tool designed for precision cutting of various materials. With a width of 95mm and 5mm cutting capability, this saw blade offers enhanced durability and toughness for efficient cutting. Ideal for cutting tile joints, plaster cracks, and other similar materials, this carbide-edged blade ensures faster joint separation for smooth results.

Carbide edged for extra toughness and durability in harder materials

Increased cutting precision with a width of 95mm and 5mm cutting capability

Dust extraction capability for minimising dust pollution when sanding

Multi-application material for versatile use

Comes in a pack quantity of 1 for convenience

  • RS Stock No. 0173484
  • Mfr. Part No. DT20747-QZ
Each
$48.86
  • RS Stock No. 0173566
  • Mfr. Part No. DT2979-QZ
Each
$321.98
  • RS Stock No. 0172227
  • Mfr. Part No. DT20748-QZ
Each
$43.20
  • RS Stock No. 0173496
  • Mfr. Part No. DT2962-QZ
Each
$181.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy