DeWALT 80 Teeth Per Inch Wood 1 260 mm

Subtotal (1 unit)*

$226.02

(exc. GST)

$248.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.02

*price indicative

RS Stock No.:
173-584
Mfr. Part No.:
DT4280-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood

Rake Angle

-5°

Number of Teeth

80

Plate Thickness

1.8mm

Tooth Configuration

TCG

Kerf Thickness

2.6mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

260mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT circular saw blade is a high-quality product designed for precision cutting tasks. The EXTREME WORKSHOP blade features C4 PREMIUM CARBIDE for extended life and up to 5 regrinds, along with other innovative features like LASER CUT PLATE and RIM EXPANSION SLOTS for improved balance and alignment. With ULTRA SHARP TEETH and OPTIMISED GRIND ANGLES, this blade guarantees reduced tear out and a smooth cutting experience.

C4 PREMIUM CARBIDE for extended blade life and up to 5 regrinds

LASER CUT PLATE for improved balance and precision

RIM EXPANSION SLOTS to eliminate flex and maintain alignment

HARMONIC SLOTS prevent blade ringing and scoring

ULTRA SHARP TEETH & OPTIMISED GRIND ANGLES reduce tear out

Rake Angle of -5° for efficient cutting performance

Triple Chip Grind for clean and precise cuts

80 Tooth Count for fine cutting and smooth finishes

1.8 mm Plate Thickness for durability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy