DeWALT 80 Teeth Per Inch Wood 1 250 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-216
Mfr. Part No.:
DT4353-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Cut Type

Smooth

Maximum Speed

6000rpm

Number of Pieces

1

Rake Angle

10°

Material Cut

Wood

Number of Teeth

80

Plate Thickness

2.2mm

Kerf Thickness

3mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

250mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is designed for extreme workshop use, featuring C4 premium carbide for extended life and up to 5 regrinds. The laser-cut plate provides improved balance, while the rim expansion slots eliminate flex and maintain alignment. With ultra-sharp teeth and optimized grind angles, this saw blade reduces tear out and ensures precision cutting.

C4 premium carbide for extended blade life and up to 5 regrinds

Laser-cut plate for improved balance during cutting

Rim expansion slots that eliminate flex and maintain alignment

Harmonic slots prevent blade ringing or scoring

Ultra-sharp teeth and optimized grind angles reduce tear out for precise cutting

Rake angle of 10° for efficient cutting performance

Grind alternate top bevel for versatility in cutting applications

80 tooth count for fine cuts with minimal tear out

Plate thickness of 2.2mm for durability and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy