- RS Stock No.:
- 192-9433
- Mfr. Part No.:
- DT20421-QZ
- Brand:
- DeWALT
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$108.76
(exc. GST)
$119.64
(inc. GST)
Units | Per unit |
1 + | $108.76 |
- RS Stock No.:
- 192-9433
- Mfr. Part No.:
- DT20421-QZ
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DEWALT 115mm 4T PCD Saw Blade has been designed to be used with the DCS571 Cordless Circular Saw to cut through abrasive materials such as fibre cement and laminate. The Polycrystalline Diamond Tooth design delivers increased durability, up to 100x life in comparison to a TCT blade. The 4T blade offers a reduction in dust for a safer cleaner working environment. The multi material blade performs well on other applications including melamine surfaces, soft and hardwoods, mdf, plywood, chipboard, hardiebacker, trespa and melamine.
Polycrystalline Diamond Tooth delivers increased durability, 100x life compared to standard TCT blade 4T Design offers a reduction in dust and improved safety
Anti vibration slots for improved cut finish and reduction in resonance
Multi material blade designed to cut through abrasive materials such as fibre cement and laminate
Blade performs well on applications including melamine surfaces, soft and hardwoods, mdf, plywood and chipboard
Anti vibration slots for improved cut finish and reduction in resonance
Multi material blade designed to cut through abrasive materials such as fibre cement and laminate
Blade performs well on applications including melamine surfaces, soft and hardwoods, mdf, plywood and chipboard
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 4 |
Number in Pack | 1 |
Arbor Diameter | 9.5mm |
Blade Material | Tungsten Carbide |
Blade Diameter | 115mm |