DeWALT Band Saw Blade Metal, Wood 2.095 m 1
- RS Stock No.:
- 172-920
- Mfr. Part No.:
- DT8486-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$99.10
(exc. GST)
$109.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.10 |
*price indicative
- RS Stock No.:
- 172-920
- Mfr. Part No.:
- DT8486-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Metal, Wood | |
| Blade Length | 2.095m | |
| Blade Thickness | 600μm | |
| Blade Material | Tempered Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Metal, Wood | ||
Blade Length 2.095m | ||
Blade Thickness 600μm | ||
Blade Material Tempered Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Band Saw Blade is a high-performance tool designed for clean and precise cutting. Made of high-quality tempered steel, this blade features extremely sharp and hardened teeth for a long-lasting performance. With a pitch of 3.2 mm and a thickness of 0.6 mm, this blade ensures a clean cut every time.
Made of high-quality tempered steel for durability and long life
Extremely sharp and hardened teeth for clean and precise cutting
Pitch of 3.2 mm and thickness of 0.6 mm for efficient performance
Pack Quantity of 1 for convenience
