DeWALT Band Saw Blade 2.095 m 1
- RS Stock No.:
- 172-320
- Mfr. Part No.:
- DT8483-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$102.99
(exc. GST)
$113.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.99 |
*price indicative
- RS Stock No.:
- 172-320
- Mfr. Part No.:
- DT8483-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Blade Length | 2.095m | |
| Blade Thickness | 600μm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Blade Length 2.095m | ||
Blade Thickness 600μm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Band Saw Blade is designed for wood contour and scroll cutting with its high performance tempered steel construction. The blade features extremely sharp and hardened teeth for clean and precise cutting, ensuring a long life and durability. With a pitch of 3.2mm and thickness of 0.6mm, this blade offers exceptional cutting performance for woodworking projects.
High quality tempered steel construction for durability
Extremely sharp and hardened teeth for clean and precise cutting
Specially hardened teeth for long life
Pitch of 3.2mm and thickness of 0.6mm for optimal cutting performance
