DeWALT Band Saw Blade 2.215 m 1

Subtotal (1 unit)*

$113.11

(exc. GST)

$124.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.11

*price indicative

RS Stock No.:
173-024
Mfr. Part No.:
DT8475-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Band Saw Blade

Number of Pieces

1

Blade Length

2.215m

Blade Thickness

600μm

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The DeWALT 2215mm Band Saw Blade Metal Thin is a high-performance saw blade crafted from tempered steel, ensuring clean and precise cutting. With specially hardened teeth, this blade promises a long life of efficient use in various applications.

Tempered steel construction for durability and high performance

Extremely sharp and hardened teeth for clean and precise cutting

Specially hardened teeth for long-lasting use

Pitch of 1.4 mm and thickness of 0.6 mm for optimal cutting performance

Pack quantity of 1 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy