DeWALT High Speed Steel Jigsaw Blade, Metal, 50 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

$15.11

(exc. GST)

$16.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$15.11$3.022

*price indicative

RS Stock No.:
216-244
Mfr. Part No.:
DT2161-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Jigsaw Blade

Number of Pieces

5

Material Cut

Metal

Blade Length

50mm

Blade Material

High Speed Steel

Standards/Approvals

No

Series

T118B

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT 50mm T Shank HSS Jigsaw Blade Metal (T118B) offers high durability and best cutting results. With a T shank design, it fits all T Shank jig saws, providing additional flex to prevent breakage. Ideal for use in wood, plastic-coated wood, fibre boards and plastics, this blade is designed for performance.

T SHANK DESIGN Fits all T Shank jig saws

HCS JIGSAW BLADES Provides additional flex to prevent breakage

Blade material HSS for high durability

Total Length of 76mm for versatile use

Application Material Metal for cutting different materials

Pack Quantity of 5 for convenience

Working Length of 50mm for precision cutting

  • RS Stock No. 0215804
  • Mfr. Part No. DT2160-QZ
1 Pack of 5
$15.11
  • RS Stock No. 0216103
  • Mfr. Part No. DT2163-QZ
1 Pack of 5
$20.74
  • RS Stock No. 0216228
  • Mfr. Part No. DT2058-QZ
1 Pack of 5
$25.35
  • RS Stock No. 0215815
  • Mfr. Part No. DT2085-QZ
1 Pack of 5
$30.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy