DeWALT 24 Teeth Per Inch Multi Material 1 184 mm

Subtotal (1 unit)*

$66.57

(exc. GST)

$73.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.57

*price indicative

RS Stock No.:
172-550
Mfr. Part No.:
DT10302-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Cut Type

Cross

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

24

Tooth Configuration

ATB

Kerf Thickness

1.65mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

184mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT ELITE 184mm x 16mm 24T Circular Saw Blade is a high-quality blade designed to last longer and provide a superior cutting experience. With premium grade carbide and an anti-kickback design, this blade offers durability and safety in one package.

BUILT TO LAST as part of the Elite Series

UP TO 2X LIFE compared to Construction Series blades

NAIL TOUGH with impact resistant carbide

PREMIUM GRADE CARBIDE that can be sharpened up to 3 times

ANTI KICKBACK DESIGN for enhanced safety and impact resistance

Kerf Thickness of 1.65 mm for precision cutting

Plate Thickness of 0.99 mm for strength and stability

Bore Size of 16 mm for compatibility with a variety of saws

Suitable for cutting Multi materials

  • RS Stock No. 0215822
  • Mfr. Part No. DT10399-QZ
1 Pack of 3
$192.78
  • RS Stock No. 0173558
  • Mfr. Part No. DT1952-QZ
Each
$45.51
  • RS Stock No. 0172526
  • Mfr. Part No. DT1958-QZ
Each
$89.96
  • RS Stock No. 0173569
  • Mfr. Part No. DT10624-QZ
Each
$67.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy