Rotabroach 3-Piece Step Drill Bit Set for Drilling New Hole, Expending Hole, 30 mm Max, 12 mm Min, High Speed Steel Bits

Subtotal (1 unit)*

$630.03

(exc. GST)

$693.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$630.03

*price indicative

RS Stock No.:
193-567
Mfr. Part No.:
SHRSD1
Brand:
Rotabroach
Find similar products by selecting one or more attributes.
Select all

Brand

Rotabroach

Product Type

Drill Bit Set

Drilling Application

Drilling New Hole, Expending Hole

Drill Bit Type

Step Drill Bit

Material

High Speed Steel

Number of Pieces

3

Minimum Size

12 mm

Maximum Size

30 mm

Set Contents

4-12 mm, 4-20 mm, 4-30 mm, 3 Piece Step Drill Kit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rotabroach Step drill kit designed with the high-performance SITEH3RO coating, this Step Drill Kit ensures maximum performance across a range of commondiameters.

High performance coating for up to 75% longer tool life

Split Point for non-slip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy