DeWALT 24 Teeth Per Inch Multi Material 1 190 mm

Subtotal (1 pack of 3 units)*

$192.78

(exc. GST)

$212.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$192.78$64.26

*price indicative

RS Stock No.:
215-822
Mfr. Part No.:
DT10399-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Cut Type

Cross

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

24

Plate Thickness

990μm

Tooth Configuration

ATB

Kerf Thickness

1.65mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Elite Circular Saw Blade is a premium grade carbide blade designed for durability and performance. With an anti-kickback design for user safety and impact resistance, this blade is built to last and provides up to 2x longer life compared to other blades. Its nail tough construction allows for cutting through tough materials effortlessly, making it a must-have for professionals and DIY enthusiasts alike.

Impact Resistant Carbide for durability and longevity

Premium Grade Carbide can be resharpened up to 3 times for extended use

Anti-kickback design enhances safety during use

Provides up to 2x longer life compared to Construction Series blades

Suitable for cutting multi materials with extreme performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy