Bosch 56 Teeth Per Inch Aluminium 1 184 mm
- RS Stock No.:
- 247-8366
- Mfr. Part No.:
- 2608837767
- Brand:
- Bosch
Subtotal (1 unit)*
$168.44
(exc. GST)
$185.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.44 |
*price indicative
- RS Stock No.:
- 247-8366
- Mfr. Part No.:
- 2608837767
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 7900rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 0° | |
| Material Cut | Aluminium | |
| Number of Teeth | 56 | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 1.5mm | |
| Standards/Approvals | No | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Maximum Speed 7900rpm | ||
Number of Pieces 1 | ||
Rake Angle 0° | ||
Material Cut Aluminium | ||
Number of Teeth 56 | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 1.5mm | ||
Standards/Approvals No | ||
Blade Diameter 184mm | ||
- COO (Country of Origin):
- CN
The BOSCH saw blade fits all standard cordless crosscut saws and miter saws. Outside diameter mm - 184, bore mm - 16, cutting width (b1) mm - 2.0, blade thickness (b2) mm - 1.5, cutting width (b1) mm / blade thickness (b2) mm- 2.0/1.5, Number of teeth - 56, tooth shape - HLTCG, max. rotation speed (rpm) - 7900, cutting result - 4, rake angle ° w1 - 0, clearance angle ° w2 - 15.
Outside diameter - 184 mm
Bore Ø - 16 mm
Cutting width (b1) mm / blade body thickness (b2) - 2.0/1.5 mm
Number of teeth - 56
Tooth shape- HLTCG
Maximum rotation speed (rpm)- 7900
Cutting result- 4
Angle of attack ° w1- 0
Draft angle ° w2- 15
Related links
- Bosch 56 Teeth Per Inch Aluminium Brass 1 190 mm
- Bosch 24 Teeth Per Inch Wood 1 184 mm
- Bosch 36 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Multi Material 1 184 mm
- Bosch 66 Teeth Per Inch Aluminium 1 216 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
