DeWALT 24 Teeth Per Inch Multi Material 1 250 mm

Subtotal (1 unit)*

$66.35

(exc. GST)

$72.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.35

*price indicative

RS Stock No.:
172-522
Mfr. Part No.:
DT1956-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Cut Type

ATB

Product Type

Circular Saw Blade

Number of Pieces

1

Rake Angle

10°

Material Cut

Multi Material

Number of Teeth

24

Plate Thickness

2mm

Arbor Diameter

0.625in

Kerf Thickness

3mm

Tooth Configuration

ATB

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

250mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is designed with ribbed heat vents, nail tough construction grade carbide, and ultra sharp carbide edges for splinter-free cuts. With a kerf thickness of 3mm, plate thickness of 2mm, and a bore size of 30mm, this blade is ideal for cutting wood with nails. The 250mm diameter blade is suitable for various applications.

Ribbed heat vents allow blade to run cooler, reducing blade flexing and binding

Nail tough construction grade carbide is ideal for sawing wood with nails

C2 construction grade carbide resists chipping and cracking for durability

Ultra sharp carbide edges provide virtually splinter-free cuts

250mm diameter blade suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy