Subtotal (1 unit)*
$33.85
(exc. GST)
$37.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.85 |
*price indicative
- RS Stock No.:
- 172-863
- Mfr. Part No.:
- DT20708-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw Blade | |
| Cut Type | Semi-Circular | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Tooth Configuration | HSS Teeth | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Blade Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw Blade | ||
Cut Type Semi-Circular | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Tooth Configuration HSS Teeth | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Blade Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 100mm Bi-Metal Semi-circular Oscillation Saw is a versatile tool designed for cutting wood, wood with nails, plastic, and plasterboard. With its BI-METAL - HSS Teeth, this saw offers longer life and toughness for tougher material applications. The 'UNIVERSAL' OIS CONNECTION enables tool-free blade changes, making the process quick and easy.
Cuts wood, wood with nails, plastic, and plasterboard
Multi-application material
