Lenox, 6 Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 174-6834
- Mfr. Part No.:
- 1832118
- Brand:
- Lenox
1 / 5
Subtotal (1 unit)**
$32.90
(exc. GST)
$36.19
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $32.90 |
**price indicative
- RS Stock No.:
- 174-6834
- Mfr. Part No.:
- 1832118
- Brand:
- Lenox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lenox | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Wood | |
Cutting Length | 152mm | |
Number of Teeth per Inch | 6 | |
Number in Pack | 1 | |
Blade Material | Carbite Tip | |
Select all | ||
---|---|---|
Brand Lenox | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Wood | ||
Cutting Length 152mm | ||
Number of Teeth per Inch 6 | ||
Number in Pack 1 | ||
Blade Material Carbite Tip | ||