StarTech.com Male Female SATA Cable, 128 mm
- RS Stock No.:
- 280-4644
- Distrelec Article No.:
- 302-94-066
- Mfr. Part No.:
- LP4SATAFM12
- Brand:
- StarTech.com
Subtotal (1 unit)*
$10.91
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.91 |
*price indicative
- RS Stock No.:
- 280-4644
- Distrelec Article No.:
- 302-94-066
- Mfr. Part No.:
- LP4SATAFM12
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SATA Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 15 | |
| Cable Length | 128mm | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, CE | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SATA Cable | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 15 | ||
Cable Length 128mm | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, CE | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The StarTech.com SATA to LP4 Power Cable Adapter enables you to power 4 pin Molex devices from a SATA power connector on your computer power supply. Offering 12 inches in cable length, the cable allows you to position your devices as needed within the system case.
RoHS compliant
Provides 12 inch in cable length
Related links
- StarTech.com Male Female SATA Cable, 3.6 cm
- StarTech.com Male Female SATA Cable, 153 mm
- StarTech.com Male Female SATA Cable, 152.4 mm
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male Female SATA Power SATA Cable, 203.2 mm
- StarTech.com Male SATA Male to Female SATA Female SATA Cable, 400 mm

