StarTech.com Male Female SATA Cable, 36 mm
- RS Stock No.:
- 280-4643
- Distrelec Article No.:
- 302-94-065
- Mfr. Part No.:
- LP4SATAFM
- Brand:
- StarTech.com
Subtotal (1 unit)*
$10.60
(exc. GST)
$11.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.60 |
*price indicative
- RS Stock No.:
- 280-4643
- Distrelec Article No.:
- 302-94-065
- Mfr. Part No.:
- LP4SATAFM
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SATA Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 15 | |
| Cable Length | 36mm | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, CE | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SATA Cable | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 15 | ||
Cable Length 36mm | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, CE | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The StarTech.com SATA to LP4 Power Cable Adapter features one LP4 female power connector and a male SATA power connector. It is allowing you to connect an IDE hard drive to a Serial ATA power connector provided by the computer power supply.
RoHS compliant
Lifetime warranty
Compatible with all IDE hard drives
Easy to install
Related links
- StarTech.com Male Female SATA Cable, 12.8 cm
- StarTech.com Male Female SATA Cable, 153 mm
- StarTech.com Male Female SATA Cable, 152.4 mm
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male Female SATA Power SATA Cable, 203.2 mm
- StarTech.com Male SATA Male to Female SATA Female SATA Cable, 400 mm

