StarTech.com Male SATA Male to Female SATA Female SATA Cable, 400 mm
- RS Stock No.:
- 256-6985
- Distrelec Article No.:
- 302-33-255
- Mfr. Part No.:
- PYO4SATA
- Brand:
- StarTech.com
Subtotal (1 unit)*
$17.13
(exc. GST)
$18.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.13 |
*price indicative
- RS Stock No.:
- 256-6985
- Distrelec Article No.:
- 302-33-255
- Mfr. Part No.:
- PYO4SATA
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | SATA Male | |
| Product Type | SATA Cable | |
| Connector Type B | SATA Female | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Cable Length | 400mm | |
| Standards/Approvals | RoHS | |
| Series | SATA | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A SATA Male | ||
Product Type SATA Cable | ||
Connector Type B SATA Female | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Cable Length 400mm | ||
Standards/Approvals RoHS | ||
Series SATA | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
StarTech.com SATA Cable, 29mm Width, 18AWG Wire Gauge - PYO4SATA
Want to make a long-lasting connection? Reach for this SATA cable from StarTech.com. Since it's a power splitter, you can use it to power up to four devices such as hard discs and optical drives. This eliminates cable clutter while making it a one-stop shop for all your computing needs. You'll find it used typically in consumer electronics products like laptops and DVD players.
Portable solutionA light weight of just 33g means you can slip the cable into your bag when you're working out and about.
Robust constructionDesigned to handle constant use, so you can rest assured it's with you for the long haul.
• 18AWG for wide compatibility with commonly used devices
• Black colour gives it a professional look to blend in with your setup
The StarTech.com SATA power splitter cable (1-to-4) features a SATA male power connector that connects to a single computer power supply SATA connector, and breaks out into four SATA female power connectors. The SATA power splitter cable overcomes the limit of the number of SATA devices, such as SSD drives or SATA optical drives that can be installed in the system, based on available PSU power connections.
FAQs
1 SATA power plug to 4 SATA power receptacle
Durable construction
Comes with lifetime warranty
Black in color
Wire gauge is of 18AWG
How long is this cable?It's 400mm in length, so it has enough reach to connect devices but doesn't add clutter.
Related links
- Roline Male SATA to Female SATA SATA Cable, 200 mm
- StarTech.com Male SATA to Female Straight SATA Cable, 150 mm
- StarTech.com Male Female PCIe SATA Cable, 152.4 mm
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male Female SATA Power SATA Cable, 203.2 mm
- StarTech.com Male Female SATA Cable, 12.8 cm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 152.4 mm

