StarTech.com Male Female SATA Power SATA Cable, 203.2 mm
- RS Stock No.:
- 280-4704
- Distrelec Article No.:
- 302-33-306
- Mfr. Part No.:
- SATAPOWEXT8
- Brand:
- StarTech.com
Subtotal (1 unit)*
$15.25
(exc. GST)
$16.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $15.25 |
*price indicative
- RS Stock No.:
- 280-4704
- Distrelec Article No.:
- 302-33-306
- Mfr. Part No.:
- SATAPOWEXT8
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SATA Cable | |
| Connector Type B | SATA Power | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 15 | |
| Cable Length | 203.2mm | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, CE | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SATA Cable | ||
Connector Type B SATA Power | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 15 | ||
Cable Length 203.2mm | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, CE | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The StarTech.com 8 inch, 15 pin SATA Power Extension Cable enables you to extend the reach between internal SATA power and drive connections by up to 8 inches. The extension simplifies drive installation by overcoming typical connection limitations, and it reduces the risk of damage to the drive or motherboard SATA connectors by eliminating the need to strain or stretch the cable in order to make the necessary connection.
RoHS compliant
Lifetime warranty
Extend drive dock connections
Related links
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 6 in
- L-Com Female SATA to Female Sata Data SATA Cable, 203.2 mm
- StarTech.com Male Female SATA Cable, 12.8 cm
- StarTech.com Male Female SATA Cable, 153 mm

