StarTech.com Male Female SATA Cable, 153 mm
- RS Stock No.:
- 280-4645
- Distrelec Article No.:
- 302-94-067
- Mfr. Part No.:
- LP4SATAFM2L
- Brand:
- StarTech.com
Subtotal (1 unit)*
$17.83
(exc. GST)
$19.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $17.83 |
*price indicative
- RS Stock No.:
- 280-4645
- Distrelec Article No.:
- 302-94-067
- Mfr. Part No.:
- LP4SATAFM2L
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SATA Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 15 | |
| Cable Length | 153mm | |
| Standards/Approvals | RoHS, CE | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SATA Cable | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 15 | ||
Cable Length 153mm | ||
Standards/Approvals RoHS, CE | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The StarTech.com SATA to LP4 power cable, lets you power an IDE drive using a SATA power connector from the computer power supply. The adapter features two additional LP4 power connectors, offering the versatility to connect two additional LP4 connected drives such as CD, DVD ROM, HDD, etc. using the same single connection to the computer power supply.
RoHS compliant
Lifetime warranty
Compatible with all IDE hard drives
SATA to dual LP4
Related links
- StarTech.com Male Female SATA Cable, 12.8 cm
- StarTech.com Male Female SATA Cable, 3.6 cm
- StarTech.com Male Female SATA Cable, 152.4 mm
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male SATA Male to Female SATA Female SATA Cable, 400 mm
- StarTech.com Male Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male Female PCIe SATA Cable, 152.4 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 304.8 mm

