Roline Female SATA to Male Straight SATA Cable, 300 mm
- RS Stock No.:
- 144-8647
- Mfr. Part No.:
- 11.03.1042-25
- Brand:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.98
(exc. GST)
$16.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $14.98 |
| 15 + | $14.45 |
*price indicative
- RS Stock No.:
- 144-8647
- Mfr. Part No.:
- 11.03.1042-25
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | SATA | |
| Product Type | SATA Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 5 | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Jacket Colour | Yellow, Black, Orange, Red | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A SATA | ||
Product Type SATA Cable | ||
Connector Type B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 5 | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Jacket Colour Yellow, Black, Orange, Red | ||
- COO (Country of Origin):
- CN
ROLINE SATA Power Extension , 0.3m
ROLINE extension cable used for SATA power connection. SATA male to SATA female.
Related links
- Roline Male SATA to Male Straight SATA Cable, 1 m
- Roline Male SATA to Female SATA SATA Cable, 200 mm
- RS PRO Male SATA to Male Straight SATA Cable, 100 mm
- StarTech.com Male SATA to Female Straight SATA Cable, 150 mm
- Roline Male SATA to Male SATA SATA Cable, 500 mm
- Roline Male SATA to Female 4 Pin HDD SATA Cable, 200 mm
- StarTech.com Male SATA Male to Female SATA Female SATA Cable, 400 mm
- Roline Female VGA to Male VGA Cable, 10 m Grey
