Roline Male SATA to Female SATA SATA Cable, 200 mm
- RS Stock No.:
- 815-8548
- Mfr. Part No.:
- 11.03.1041-25
- Brand:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.77
(exc. GST)
$8.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $7.77 |
| 25 + | $7.23 |
*price indicative
- RS Stock No.:
- 815-8548
- Mfr. Part No.:
- 11.03.1041-25
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | SATA | |
| Product Type | SATA Cable | |
| Connector Type B | SATA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Cable Length | 200mm | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | 11 | |
| Jacket Colour | Red, Black, Orange, White | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A SATA | ||
Product Type SATA Cable | ||
Connector Type B SATA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Cable Length 200mm | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series 11 | ||
Jacket Colour Red, Black, Orange, White | ||
- COO (Country of Origin):
- CN
Internal Y-Power SATA to 3x SATA
Y-Adapter cable converts 1xSATA power connector to up to 3 additional SATA power connectors
3xSATA Male to 1xSATA: Length 0.15m and 0.15m
Unscreened cable shielding
Related links
- Roline Male SATA to Female 4 Pin HDD SATA Cable, 200 mm
- Roline Male SATA to Male SATA SATA Cable, 500 mm
- Roline Female SATA to Male Straight SATA Cable, 300 mm
- Roline Male SATA to Male Straight SATA Cable, 1 m
- StarTech.com Male SATA Male to Female SATA Female SATA Cable, 400 mm
- StarTech.com Male SATA to Female Straight SATA Cable, 150 mm
- SATA Cables
- StarTech.com Male Female SATA Power SATA Cable, 203.2 mm
