StarTech.com Male SATA to Male Sata Data SATA Cable, 152.4 mm
- RS Stock No.:
- 280-4701
- Distrelec Article No.:
- 302-33-303
- Mfr. Part No.:
- SATA6RA1
- Brand:
- StarTech.com
Subtotal (1 unit)*
$11.04
(exc. GST)
$12.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.04 |
*price indicative
- RS Stock No.:
- 280-4701
- Distrelec Article No.:
- 302-33-303
- Mfr. Part No.:
- SATA6RA1
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SATA Cable | |
| Connector Type A | SATA | |
| Connector Type B | Sata Data | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 7 | |
| Cable Length | 152.4mm | |
| Standards/Approvals | RoHS, CE | |
| Jacket Colour | Red | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SATA Cable | ||
Connector Type A SATA | ||
Connector Type B Sata Data | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 7 | ||
Cable Length 152.4mm | ||
Standards/Approvals RoHS, CE | ||
Jacket Colour Red | ||
- COO (Country of Origin):
- CN
The StarTech.com Right Angle SATA Cable features a standard straight SATA receptacle as well as a right angled SATA receptacle, providing a simple 6 inch connection to a Serial ATA drive. With full SATA 3.0 bandwidth support of up to 6Gbps when used with SATA 3.0 compliant drives.
RoHS compliant
Lifetime warranty
Provides 6 inch cable length
Related links
- StarTech.com Male Female PCIe SATA Cable, 152.4 mm
- SATA Cables
- StarTech.com Male Female SATA Cable, 152.4 mm
- L-Com Female SATA to Female Sata Data SATA Cable, 914.4 mm
- StarTech.com Male SATA Male to Female SATA Female SATA Cable, 400 mm
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 152.4 mm
- Roline Male SATA to Male SATA SATA Cable, 500 mm

