Portwest FC61 Unisex Black Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 282-4326
- Mfr. Part No.:
- FC61BKR44
- Brand:
- Portwest
Subtotal (1 pair)*
$142.35
(exc. GST)
$156.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $142.35 |
*price indicative
- RS Stock No.:
- 282-4326
- Mfr. Part No.:
- FC61BKR44
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FC61 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FC61 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Compositelite Operis is a Stylish and excellent S3 protection allows you to work in a variety of environments. Water resistant to maintain healthy feet in wet climates and a durable dual density, heat resistant outsole for comfort. It is Ideal for construction, utilities and public services. Unrivalled protection, comfort, support and style that won't let you down.
Anti-static footwear
Energy absorbing seat region
Water resistant upper to prevent water penetration
Fuel and oil resistant outsole
Related links
- Coverguard 9GAL120 Unisex Black Composite Safety Trainer EU 44
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 44
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 44
- Rodo CF10 Unisex Black Composite Safety Trainer EU 44
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 44
- Jallatte JALLEAN JI266 Unisex Grey UK 10, EU 44
- Honeywell Safety Sprinter Unisex Black UK 10, EU 44
- uvex Uvex 1 Unisex Grey Black Composite Safety Trainer EU 44
