uvex 1 Unisex Grey, Yellow, Black Metal Free Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

$319.96

(exc. GST)

$351.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 03 December 2026
  • Plus 34 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$319.96

*price indicative

RS Stock No.:
269-5499
Mfr. Part No.:
8544844
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

44

Size UK

10

Colour

Grey, Yellow, Black

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Resistance Features

Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Water Penetration (Wru), Water Resistant

Midsole Material

PUR

Size JP/CN

28

Size US

10

Additional Safety Features

A, WRU

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Upper Material

Microvelour

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Size EU44 Size, Grey - 8544844


This safety trainer provides protective footwear for work environments where slip resistance and fluid exposure are concerns. Designed as a metal-free safety shoe, it combines a water-penetration-resistant upper with a polyurethane midsole to support extended wear in mixed indoor and outdoor tasks. The unisex design and elastic lacing offer a secure fit for users across varied sizing systems.

Features and Benefits:


• Metal-free protective toe delivers impact protection without metal components
• PU midsole cushions and reduces fatigue during prolonged standing
• Slip-resistant SR outsole improves traction on contaminated surfaces
• WRU-treated upper limits water penetration in wet conditions
• Abrasion and chemical/hydrocarbon-resistant materials extend service life

Applications


• Suitable for maintenance and workshop environments with oil hazards
• Used for logistics and warehouse tasks requiring high traction
• Ideal for light-assembly operations exposed to chemicals
• Can be used on outdoor sites where water resistance is needed

What sizes correspond to UK and US measurements?


The product is available in UK10 and US11 corresponding to EU44.

Which materials contribute to resistance against oils and hydrocarbons?


The microvelour upper combined with specialised resistant compounds provides protection against oil, hydrocarbon and chemical contact.

How is closure achieved for quick fitting on site?


Elastic laces provide a secure, adjustable fit that can be donned quickly.

What standard governs the safety performance of this footwear?


It conforms to DIN EN ISO 20345:2022+A1:2024 for protective footwear standards.

1 Pair
$265.21
1 Pair
$352.01
1 Pair
$273.25
1 Pair
$265.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy