Recently searched

    Coverguard 9GAL120 Unisex Black Composite Toe Capped Safety Trainers, UK 10, EU 44

    Subtotal (1 unit)**

    $139.09

    (exc. GST)

    $153.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 29/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$139.09

    **price indicative

    RS Stock No.:
    275-9718
    Mfr. Part No.:
    9GAL120044
    Brand:
    Coverguard
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coverguard

    Series

    9GAL120

    Gender

    Unisex

    Shoe Size EU

    44

    Shoe Size UK

    10

    Shoe Size US

    11

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Midsole Type

    Non Metallic

    Upper Material

    Fabric

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Shoe Size JP/CN

    28

    Related links