Jallatte JALDATA SAS ESD Unisex Black, Grey Composite Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

$185.59

(exc. GST)

$204.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$185.59

*price indicative

RS Stock No.:
275-3397
Mfr. Part No.:
JALDATA JI234 44
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

JALDATA SAS ESD

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Anti-Static, Breathable

Size US

10

Size JP/CN

28

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.

Constant energy return over the entire surface

Reduced feeling of fatigue due to posture

Relief that facilitates the evacuation of fluids

1 Pair
$205.12
1 Pair
$205.12
1 Pair
$216.14
1 Pair
$185.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy