Jallatte JALLEAN JI266 Unisex Grey, Black Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 274-9860
- Mfr. Part No.:
- JALLEAN JI266 44
- Brand:
- Jallatte
Subtotal (1 pair)*
$196.28
(exc. GST)
$215.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $196.28 |
*price indicative
- RS Stock No.:
- 274-9860
- Mfr. Part No.:
- JALLEAN JI266 44
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALLEAN JI266 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Stab Resistant, Slip Resistant, Impact Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 10 | |
| Additional Safety Features | A | |
| Size JP/CN | 28 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALLEAN JI266 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Stab Resistant, Slip Resistant, Impact Resistant | ||
Midsole Material Non-Metallic | ||
Size US 10 | ||
Additional Safety Features A | ||
Size JP/CN 28 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe is an urban sport style safety shoe incorporating MAXI Soft Duo anti fatigue technology designed for workstations that require standing for long periods. This safety shoe has an upper lined in breathable 3D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
Excellent slip resistant
Reduced feeling of fatigue
Heel stiffener to reinforce the heel seat
Padded tongue for good instep protection
Extremely light and flexible support base
- RS Stock No. 2749863
- Mfr. Part No. JALLEAN JI266 47
1 Pair
$195.78
- RS Stock No. 2749862
- Mfr. Part No. JALLEAN JI266 46
1 Pair
$186.47
- RS Stock No. 2749864
- Mfr. Part No. JALLEAN JI266 48
1 Pair
$206.08
- RS Stock No. 2749861
- Mfr. Part No. JALLEAN JI266 45
1 Pair
$196.28
Related links
- Jallatte JALLEAN JI266 Unisex Grey UK 10.5, EU 45
- Jallatte JALLEAN JI266 Unisex Black UK 7, EU 41
- Jallatte JALLEAN JI266 Unisex Black UK 6, EU 39
- Jallatte JALLEAN JI266 Unisex Black UK 5, EU 38
- Jallatte JALLEAN JI266 Unisex Grey UK 11, EU 46
- Jallatte JALLEAN JI266 Unisex Grey UK 6.5, EU 40
- Jallatte JALLEAN JI266 Unisex Black UK 12, EU 47
- Jallatte JALLEAN JI266 Unisex Grey UK 9, EU 43











