uvex 1 G2 Unisex Black Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 266-2810
- Mfr. Part No.:
- 6838244
- Brand:
- uvex
Subtotal (1 pair)*
$304.09
(exc. GST)
$334.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $304.09 |
*price indicative
- RS Stock No.:
- 266-2810
- Mfr. Part No.:
- 6838244
- Brand:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 G2 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Size US | 10 | |
| Size JP/CN | 28 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Penetration Resistant, Water Penetration (Wru), Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Perforation, Water Resistant | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Microvelour | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 G2 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Size US 10 | ||
Size JP/CN 28 | ||
Midsole Material Non-Metallic | ||
Resistance Features Penetration Resistant, Water Penetration (Wru), Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Perforation, Water Resistant | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
- RS Stock No. 2662816
- Mfr. Part No. 6838250
- RS Stock No. 2662798
- Mfr. Part No. 6824250
- RS Stock No. 2713803
- Mfr. Part No. 8516244
- RS Stock No. 2662813
- Mfr. Part No. 6838247
Related links
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 44
- uvex Uvex 1 Unisex Grey Black Composite Safety Trainer EU 44
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 45
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 52
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 36
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 46
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 40
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 38












