Cofra PETRI S1PS FO SR Black Safety Trainer

This image is representative of the product range

Subtotal (1 pair)*

$236.44

(exc. GST)

$260.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$236.44

*price indicative

RS Stock No.:
282-1423
Mfr. Part No.:
20551-N00.W44
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

PETRI S1PS FO SR

Colour

Black

Additional Safety Features

Water Repellent

Midsole Material

PUR

Standards/Approvals

EN ISO 20345:2022

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
AL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy