Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

$163.65

(exc. GST)

$180.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$163.65

*price indicative

RS Stock No.:
270-9038
Mfr. Part No.:
78450-N03.W44
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

KRESS ESD S1PS FO SR

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Additional Safety Features

ESD

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Breathable

Size US

10

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Cofra KRESS shoe is with a highly breathable breatex fabric with 3D texture. It has foot bed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable. The shape of the bottom part of the shoe guarantees impact energy absorption and high grip.

•Slipping resistant

•Perfumed sole

•Anti perforation midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy