Cofra SNAP ESD S1PS FO SR Black Aluminium Safety Trainer, UK 11, EU 46

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-8315
Mfr. Part No.:
79560-N00.W11
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

SNAP ESD S1PS FO SR

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Additional Safety Features

ESD

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Breathable

Size US

12

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy