Cofra PETRI S1PS FO SR Black Safety Trainer
- RS Stock No.:
- 282-1422
- Mfr. Part No.:
- 78450-N02
- Brand:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
$153.00
(exc. GST)
$168.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $153.00 |
*price indicative
- RS Stock No.:
- 282-1422
- Mfr. Part No.:
- 78450-N02
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | PETRI S1PS FO SR | |
| Product Type | Safety Trainer | |
| Colour | Black | |
| Midsole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Breathable Fabric | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series PETRI S1PS FO SR | ||
Product Type Safety Trainer | ||
Colour Black | ||
Midsole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Breathable Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
- RS Stock No. 2821423
- Mfr. Part No. 20551-N00.W44
1 Pair
$236.44
- RS Stock No. 2821420
- Mfr. Part No. 25550-N01
1 Pair
$165.87
- RS Stock No. 2709035
- Mfr. Part No. 78450-N03.W41
1 Pair
$163.65
Related links
- Cofra PETRI S1PS FO SR Black Safety Trainer
- Cofra PETRI Men's Black Aluminium Safety Trainer, UK 5
- Cofra PETRI Men's Black Aluminium Safety Trainer EU 47
- Cofra PETRI Men's Black Non-Metal Safety Trainer EU 49
- Cofra PETRI Black Aluminium Safety Trainer EU 46
- Cofra PETRI Black Aluminium Safety Trainer EU 39
- Cofra PETRI Black Aluminium Safety Trainer EU 43
- Cofra PETRI Black Aluminium Safety Trainer EU 44










